ECC20DRYI

Heilind Number:SULECC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRYI

Detailed Description

Introducing the ECC20DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The 2-row, 40-position configuration allows for versatile connectivity options, while the threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts and matte tin plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. The straight orientation and compact design with a height of 10.95mm and width of 8.38mm make it easy to integrate into PCB layouts. Whether in aerospace, defense, or industrial applications, the ECC20DRYI guarantees high reliability and performance.