ECC20DRYS-S13

Heilind Number:SULECC20DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRYS-S13

Detailed Description

Introducing the ECC20DRYSS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. Its 40 positions and 2.54mm pitch provide ample connectivity options, while gold-plated contacts ensure optimal signal transmission. The connector's side hole mount and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of industrial and commercial uses. With a compact design measuring just 10.95mm in height and 8.38mm in width, the ECC20DRYSS13 is perfect for space-constrained applications. Trust in this connector for secure and durable board-to-board connections.