ECC20DRYS

Heilind Number:SULECC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRYS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRYS

Detailed Description

Introducing the ECC20DRYS, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and side-hole mount type, it offers versatile installation options. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and 40 positions, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Perfect for hi-rel applications, the ECC20DRYS is a reliable solution for your connectivity needs.