ECC20DSXN

Heilind Number:SULECC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DSXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DSXN

Detailed Description

Introducing ECC20DSXN, a high-quality board-to-board PCB connector designed for seamless electronic connections. This female connector, featuring 20 positions in a single row, boasts a durable construction with PBT and Phosphor Bronze materials and gold-plated contacts for optimal conductivity. With a 2.54mm pitch and straight orientation, it ensures precise and secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees reliable performance in various applications. The termination method through-hole mounting, with a tail length of 4.06mm, facilitates easy installation. With an operating temperature range of -65 to 125°C, it's suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, this connector offers compact yet efficient connectivity. Trust in the ECC20DSXN for your connectivity needs.