ECC20DTAD-S189

Heilind Number:SULECC20DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTAD-S189

Detailed Description

SKU ECC20DTAD-S189 offers reliable connectivity for high-performance electronics. Designed for demanding applications, this female connector features two rows of 40 Loop Bellow contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a clearance hole mount type and right-angle orientation, it facilitates easy PCB assembly. The 2.54mm pitch and 700VAC voltage rating make it suitable for power and signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance under harsh conditions. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, streamline PCB layout. The Matte Tin termination plating enhances solderability for secure connections. Whether used in aerospace, defense, or industrial systems, this ECC20DTADS189 connector delivers unparalleled quality and durability.