ECC20DTAD

Heilind Number:SULECC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTAD

Detailed Description

Introducing the ECC20DTAD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures seamless power transmission. Featuring two rows of 40 female contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees stable signal integrity. The clearance hole mount type and 2.54mm pitch allow for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its right-angle orientation and loop bellow contact type offer versatility in connectivity. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECC20DTAD is space-efficient without compromising on performance. Trust in this connector for your critical electronic systems.