ECC20DTAI-S189

Heilind Number:SULECC20DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTAI-S189

Detailed Description

Introducing the ECC20DTAIS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction with gold-plated contacts, ensures reliable connectivity in industrial environments. With a pitch of 2.54mm and 40 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and right-angle orientation facilitate secure and space-efficient installations. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Its loop bellow contact type and thru-hole termination method guarantee stable and durable connections. With a connector height of .61in and a compact width of 9.4mm, it is ideal for compact electronic designs. Trust the ECC20DTAIS189 for high-reliability interconnect solutions in your PCB assemblies.