ECC20DTAI

Heilind Number:SULECC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTAI

Detailed Description

The ECC20DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT & Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a female gender, 2 rows, and threaded mount type, it offers secure and stable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. Boasting a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it meets stringent industry standards. The connector, with a right-angle orientation, includes 40 positions and a tail length of 2.54mm for efficient PCB connectivity. Its matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the ECC20DTAI is a top choice for high-reliability interconnections.