| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DTAN |
ECC20DTAN
| Heilind Number: | SULECC20DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DTAN, a high-performance PCB connector designed for reliability in demanding electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze, this female connector with two rows and right-angle orientation ensures secure connectivity. With a current rating of 3A and voltage capability of 700 VAC, it meets the power needs of your circuitry. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and longevity. Operating within a wide temperature range of -65 to 125 °C, it's suitable for harsh environments. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layouts. Trust the ECC20DTAN for efficient board-to-board connections in aerospace, defense, and industrial systems.

