ECC20DTAS

Heilind Number:SULECC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTAS

Detailed Description

Introducing the ECC20DTAS, a high-performance female board-to-board PCB connector designed for efficient and reliable electronic connections. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in various applications. Featuring two rows and right-angle orientation, it allows for seamless PCB mounting through side holes. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent performance requirements. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its 40 positions and 2.54mm tail length provide ample connectivity options. The Matte Tin termination plating ensures secure soldering. Ideal for hi-rel applications, the ECC20DTAS is a crucial component in electronic systems, offering optimal functionality and durability.