ECC20DTAT-S189

Heilind Number:SULECC20DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTAT-S189

Detailed Description

The ECC20DTAT-S189 is a high-performance board-to-board PCB connector, featuring PBT and phosphor bronze construction for durability and reliability. Designed for female gender with two rows and threaded mount type, this connector offers secure and stable connections. With a contact rating of 3A and voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space utilization. With 40 positions and a pitch of 2.54mm, it allows for versatile connectivity in electronic systems. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. With a compact design, measuring just .37 inches in width and .61 inches in height, it is ideal for space-constrained applications. Overall, the ECC20DTATS189 is a dependable connector perfect for demanding PCB interconnection needs.