ECC20DTAT

Heilind Number:SULECC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTAT

Detailed Description

The ECC20DTAT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The threaded mount type and through-hole termination method guarantee secure attachment to the board. Boasting a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. Its right-angle orientation and 2.54mm pitch make it suitable for compact designs. With 40 positions and dual rows, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The ECC20DTAT is a versatile solution for board-to-board and card edge connections in various industries.