ECC20DTBH

Heilind Number:SULECC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTBH

Detailed Description

Introducing the ECC20DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a gendered female orientation and featuring two rows of 40 contact positions, this connector ensures secure and reliable connectivity in your electronic systems. Constructed with PBT and Phosphor Bronze materials with Gold contact plating, it guarantees optimal signal transmission even in harsh environments, meeting stringent industry standards. The clearance hole mount type and right-angle orientation offer flexibility in installation, while the Thru Hole termination method ensures easy and efficient soldering. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal requirements. With a contact type of Loop Bellow and termination plating of Matte Tin, it provides excellent conductivity and durability. The ECC20DTBH is a must-have component for high-reliability electronic systems, offering exceptional performance in temperatures ranging from -65 to 125°C. Upgrade your PCB connections with this top-of-the-line connector, ideal for aerospace, defense, and industrial applications.