ECC20DTBI

Heilind Number:SULECC20DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTBI

Detailed Description

Introducing the ECC20DTBI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding electronic applications. With a sleek and compact design, this connector features two rows and 40 positions, ensuring efficient data transmission. The female gender and right-angle orientation make it versatile for various PCB layouts. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and reliable signal transfer. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's ideal for use in harsh environments. The termination method of through-hole threading and matte tin plating further enhance its robustness. Whether in aerospace, defense, or industrial sectors, the ECC20DTBI delivers uncompromising performance, making it a must-have component for your electronic assemblies.