ECC20DTBN

Heilind Number:SULECC20DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTBN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTBN

Detailed Description

The ECC20DTBN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient connectivity. Featuring two rows of 40 positions, it offers ample contact points, all made of durable phosphor bronze with gold plating for enhanced conductivity. The loop bellow contact type and right-angle orientation provide secure and space-saving connections. With a termination method of thru-hole and termination plating of matte tin, it guarantees stability even in harsh environments, operating seamlessly from -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust, meeting the stringent requirements of hi-rel industries. Upgrade your connectivity solutions with the ECC20DTBN.