ECC20DTBS

Heilind Number:SULECC20DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTBS

Detailed Description

Introducing the ECC20DTBS, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows for enhanced versatility, with a side-hole mount type and through-hole termination method ensuring easy installation. Crafted from durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. With a contact plating of gold and a contact type of loop bellow, signal transmission is optimized for efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and 40 positions offer flexibility in circuit board design. The ECC20DTBS boasts a tail length of 4.57mm and a connector height of 15.49mm, meeting industry standards for seamless integration. With a matte tin termination plating and an operating temperature range of -65 to 125°C, reliability is guaranteed. Perfect for use in aerospace, military, and industrial settings, this connector is a trusted solution for your connectivity needs.