| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DTBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DTBT-S189 |
ECC20DTBT-S189
| Heilind Number: | SULECC20DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DTBTS189, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 40 gold-plated contacts made of durable phosphor bronze, ensuring secure and low-resistance connections. With a 2.54mm pitch and right-angle orientation, it offers easy integration into PCB layouts. Meeting stringent performance standards, it operates flawlessly in a wide temperature range from -65 to 125°C. The threaded mount and thru-hole termination method guarantee robust attachment, while the matte tin plating enhances solderability. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is ideal for power and signal transmission in demanding environments. Upgrade your connectivity solutions with the ECC20DTBTS189.

