| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DTBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DTBT |
ECC20DTBT
| Heilind Number: | SULECC20DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DTBT, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector boasts PBT and phosphor bronze construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power and signal transmission. Featuring two rows of 40 loop bellow contacts plated with gold, it guarantees excellent conductivity. The threaded, thru-hole mount type and right-angle orientation make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the ECC20DTBT for seamless and efficient PCB connections in your projects.

