ECC20DTKD

Heilind Number:SULECC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKD

Detailed Description

Introducing the ECC20DTKD, a high-performance board-to-board PCB connector designed for precision and durability. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and features two rows for enhanced connectivity. Ideal for clearance hole mounting with a termination method of thru-hole soldering, it ensures secure and stable attachment. The gold-plated Phosphor Bronze contacts offer optimal conductivity, while the loop bellow contact type guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the ECC20DTKD for seamless board-to-board connections.