ECC20DTKH-S288

Heilind Number:SULECC20DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKH-S288

Detailed Description

Introducing the ECC20DTKHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. With a pitch of 2.54mm and two rows of 40 positions each, this female connector ensures seamless integration on PCBs. The contact material, phosphor bronze, plated with gold, guarantees optimal conductivity and durability even in demanding environments. Featuring a clearance hole mount type and card extender termination method, installation is straightforward. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its robust construction, with a connector height of .61 inches and a connector width of 9.4mm, ensures stability and longevity. With a tail length of .175 inches and operating temperature range of -65 to 125°C, it offers versatility for various setups. Whether for industrial machinery, telecommunications, or other electronic systems, the ECC20DTKHS288 guarantees secure and efficient connections. Trust in this product for high-reliability performance in your designs.