ECC20DTKH

Heilind Number:SULECC20DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTKH

Detailed Description

Meet the ECC20DTKH, a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. Featuring a contact material of gold-plated phosphor bronze, this connector ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The two rows of 40 positions, terminated through clearance holes and tail lengths of 4.83mm, offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC20DTKH is perfect for a wide range of applications. Its straight orientation and loop bellow contact type make installation a breeze. With a compact design of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust in the ECC20DTKH for top-notch performance in your connectivity needs.