ECC20DTKI-S288

Heilind Number:SULECC20DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKI-S288

Detailed Description

Introducing the ECC20DTKI-S288, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions across 2 rows, this connector ensures reliable and efficient board-to-board connections. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees optimal conductivity. The Loop Bellow contact type and Straddle orientation offer enhanced stability. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its threaded mount type and matte tin termination plating further enhance durability. With a compact connector width of 9.4mm and height of 15.49mm, the ECC20DTKIS288 is a perfect choice for space-constrained applications. Elevate your connectivity with this reliable and efficient PCB connector.