ECC20DTKI

Heilind Number:SULECC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKI

Detailed Description

Introducing the ECC20DTKI, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows for efficient signal transmission, with a threaded mount type ensuring secure installation. Its loop bellow contact type, made of durable Phosphor Bronze with Gold plating, guarantees reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. With a straight orientation and 40 positions, it offers versatility in PCB layout. The ECC20DTKI's termination method of Thru Hole with Matte Tin plating ensures robust solder connections, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at a compact 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance. Trust in the ECC20DTKI for seamless board-to-board connections in your electronic designs.