ECC20DTKN-S288

Heilind Number:SULECC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKN-S288

Detailed Description

Introducing the ECC20DTKNS288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows and a pitch of 2.54mm, this connector offers seamless connectivity in electronic assemblies. Its contact materials, made of phosphor bronze with gold plating, ensure optimal signal transmission and corrosion resistance. With a contact type of Loop Bellow and termination method of Card Extender, it guarantees secure and durable connections. Operating at a voltage of 700VAC and an amperage of 3A, it meets the most stringent electrical requirements. The ECC20DTKNS288 is built for harsh environments, with an operating temperature range of -65 to 125°C and termination plating of matte tin. With 40 positions and a tail length of 4.45mm, it provides ample connectivity options. This connector, part of our extensive range of hi-rel products, is ideal for aerospace, defense, and other high-reliability applications. Trust the ECC20DTKNS288 for your critical connectivity needs.