ECC20DTKN

Heilind Number:SULECC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKN

Detailed Description

This high-quality ECC20DTKN female connector offers reliable board-to-board and card edge connectivity with its two rows of 40 gold-plated phosphor bronze contacts. Designed for Through Hole termination, it guarantees secure and durable installation. Operating at a maximum voltage of 700 VAC and 3A amperage, this connector is suitable for various electronic applications. With a straight orientation and a compact size of 9.4mm width and 15.49mm height, it efficiently fits into tight spaces. The loop bellow contact type ensures stable and low-resistance connections. With a matte tin termination plating, it meets industry standards for performance and durability. Rated for a wide temperature range (-65°C to 125°C), it is ideal for use in harsh environments. Whether used in telecommunications, industrial, or medical equipment, the ECC20DTKN guarantees exceptional performance and longevity.