ECC20DTKT-S288

Heilind Number:SULECC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTKT-S288

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board Connector, SKU ECC20DTKT-S288, is a high-performance component designed for secure and efficient electrical connections in demanding environments. With an amperage rating of 3A and voltage tolerance up to 700VAC, this connector ensures reliable power transmission. Featuring two rows and 40 positions with a pitch of 2.54mm, it offers ample connectivity options. The termination method, Card Extender, and contact material of Phosphor Bronze with Gold plating guarantee excellent signal integrity. Designed for durability, it can withstand operating temperatures ranging from -65 to 125°C. The connector, with a straddle orientation and loop bellow contact type, is ideal for applications requiring stable and precise connections on PCBs. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. The matte tin termination plating ensures long-term reliability. This ECC20DTKTS288 connector, while not specifically designated for high-reliability applications, offers superior performance in various electronic systems.