ECC20DTKT

Heilind Number:SULECC20DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTKT

Detailed Description

Introducing the ECC20DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and gold-plated contacts, it guarantees efficient signal transmission. The female connector, with two rows of 40 positions each, offers versatility in design. Its threaded mount type and through-hole termination method provide secure and stable installation. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets stringent power requirements. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial settings. Compact in size (9.4mm width, 15.49mm height), the ECC20DTKT is a perfect choice for high-reliability applications in electronics.