ECC20DTMD

Heilind Number:SULECC20DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTMD

Detailed Description

Introducing the ECC20DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows with a clearance hole mount type, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it meets stringent performance standards. The right-angle orientation and loop bellow contact type make it versatile for various PCB layouts. With 40 positions and a tail length of 6.35mm, it offers ample connectivity options. Its operating temperature range of -65 to 125°C ensures reliability in harsh environments. The ECC20DTMD is the perfect choice for applications where durability, performance, and reliability are paramount.