| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DTMH-S189 |
ECC20DTMH-S189
| Heilind Number: | SULECC20DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DTMHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and two rows of 40 female contacts, this connector offers exceptional connectivity in tight spaces. The termination method through a clearance hole ensures secure attachment to the PCB, while the phosphor bronze contact material with gold plating guarantees reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Ideal for industrial and electronic systems, the ECC20DTMHS189 is a top choice for engineers seeking quality and performance in their designs.

