ECC20DTMH

Heilind Number:SULECC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTMH

Detailed Description

Introducing the ECC20DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the requirements of various electronic systems. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With 40 positions and a pitch of 2.54 mm, this connector offers ample connectivity options. Its right-angle orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. Matte tin termination plating ensures RoHS compliance. Ideal for use in aerospace, military, and other high-reliability applications, the ECC20DTMH sets a new standard in connectivity.