ECC20DTMI-S189

Heilind Number:SULECC20DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTMI-S189

Detailed Description

The ECC20DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, it offers efficient space utilization on PCBs. Featuring PBT and phosphor bronze construction, it ensures durability and reliable performance even in harsh environments. The connector's gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, maintaining signal integrity over time. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its two rows of 40 positions and a pitch of 2.54mm allow for versatile connectivity options. The termination method of thru-hole mounting with matte tin plating guarantees secure and stable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries, from aerospace to telecommunications. Trust in the ECC20DTMIS189 for high-reliability connections in your electronic systems.