ECC20DTMI

Heilind Number:SULECC20DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTMI

Detailed Description

Introducing the ECC20DTMI, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 40 loop bellow contacts made of gold-plated phosphor bronze, it offers excellent conductivity and corrosion resistance. The threaded mount type and right-angle orientation make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The termination method of thru-hole with matte tin plating guarantees a secure and durable connection. With a compact size of 9.4mm width and 15.49mm height, the ECC20DTMI is ideal for compact electronic devices. Trust in its quality and performance for your next project.