ECC20DTMN

Heilind Number:SULECC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTMN

Detailed Description

Introducing the ECC20DTMN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its two rows of 40 female contact positions, each with a loop bellow contact type, guarantee secure mating. With a termination method of thru hole and termination plating of matte tin, installation is efficient and long-lasting. The right-angle orientation and compact design, with a height of .61 inches and width of 9.4mm, offer flexibility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications, providing superior performance and durability. Trust the ECC20DTMN for seamless board-to-board connections in your next project.