ECC20DTMS

Heilind Number:SULECC20DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTMS

Detailed Description

The ECC20DTMS is a high-performance PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The two-row, right-angle orientation with side hole mount type and thru-hole termination method facilitates easy installation on PCBs. Its gold-plated phosphor bronze contacts provide excellent conductivity and mating durability. The 2.54mm pitch and 40 positions allow for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Compliant with RoHS standards, it guarantees environmental safety. Ideal for aerospace, defense, and medical equipment, the ECC20DTMS is a top choice for reliable board-to-board connections.