ECC20DTMT-S189

Heilind Number:SULECC20DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTMT-S189

Detailed Description

The ECC20DTMTS189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with a dual-row layout and right-angle orientation, offers 40 gold-plated contacts for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed data and power applications. The termination method through-hole and matte tin plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. Trust the ECC20DTMTS189 for your critical connectivity needs, ensuring performance and reliability in every application.