ECC20DTMT

Heilind Number:SULECC20DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DTMT

Detailed Description

Introducing the ECC20DTMT Board To Board PCB Connector, a high-performance and durable component designed for secure and efficient connectivity in electronic devices. This female connector features two rows, with a threaded mount type for easy installation. Its termination method of Thru Hole ensures stability during operation. Constructed with PBT and Phosphor Bronze materials, it boasts a current rating of 3A and a voltage capacity of 700VAC, making it suitable for various applications. The gold-plated contact surfaces guarantee reliable signal transmission, while the loop bellow contact type and right-angle orientation offer flexibility in layout design. With 40 positions and a tail length of 6.35mm, this connector enables seamless PCB-to-PCB connections. Operating within a wide temperature range of -65 to 125°C, it is resilient in harsh environments. The ECC20DTMT is the perfect choice for demanding industrial, aerospace, and telecommunications systems.