ECC20MMAD

Heilind Number:SULECC20MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMAD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMAD

Detailed Description

Introducing the ECC20MMAD Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability, this connector features a male gender with two rows of 40 positions, ideal for secure and efficient connections. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures safe and stable power transmission. With a pitch of 2.54mm and compact dimensions of 13.72mm in height and 9.4mm in width, it's perfect for space-constrained applications. Rated for a wide operating temperature range from -65 to 125°C, this connector is suitable for diverse environments. Trust the ECC20MMAD for seamless board-to-board connections in your projects.