ECC20MMAN

Heilind Number:SULECC20MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20MMAN

Detailed Description

Introducing the ECC20MMAN, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The 2-row design with 40 positions allows for efficient data transmission, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse environments. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it space-efficient, perfect for tight installations. Trust the ECC20MMAN for superior connectivity in your PCB projects.