ECC20MMBN

Heilind Number:SULECC20MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMBN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMBN

Detailed Description

The ECC20MMBN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This male connector features two rows of 40 gold-plated contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Constructed with PBT and phosphor bronze materials, it offers excellent resistance to heat and corrosion. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating adds further protection against oxidation. Certified for high reliability, the ECC20MMBN is the perfect choice for demanding industrial and commercial applications.