ECC20MMDD

Heilind Number:SULECC20MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMDD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMDD

Detailed Description

Introducing the ECC20MMDD, a high-performance board-to-board PCB connector designed for optimal power transmission and signal integrity. With a male gender, two rows, and clearance hole mount type, this connector ensures secure and efficient connectivity in your electronic designs. Featuring phosphor bronze contacts with gold plating, it guarantees reliable conductivity and corrosion resistance. The 2.54mm pitch and 40 positions offer versatile connectivity options. Operating at a voltage of 700 VAC and with an amperage of 3A, it suits a wide range of applications. With a right-angle orientation and a tail length of 6.35mm, it facilitates seamless PCB connections. The matte tin termination plating enhances durability, while the -65 to 125°C operating temperature range ensures performance in various environments. Compact in size with dimensions of 13.72mm height and 9.4mm width, it is ideal for space-constrained layouts. Trust the ECC20MMDD for superior board-to-board connectivity in your electronic projects.