| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20MMDN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20MMDN |
ECC20MMDN
| Heilind Number: | SULECC20MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20MMDN |
| ECAD Model: |
Specifications
Detailed Description
The ECC20MMDN is a high-performance male PCB connector designed for reliable board-to-board connections. Featuring two rows with a total of 40 positions, this connector offers ample connectivity options. Its durable construction includes PBT and phosphor bronze materials with gold plating for enhanced conductivity. With a 2.54mm pitch and 700VAC voltage rating, it ensures stable power transmission. The right-angle orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating adds to its longevity. Ideal for hi-rel applications, the ECC20MMDN is a dependable choice for demanding electronic systems.

