| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20MMJN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20MMJN |
ECC20MMJN
| Heilind Number: | SULECC20MMJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20MMJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20MMJN, a high-performance male PCB connector designed for seamless board-to-board connectivity. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a 2.54mm pitch and 40 positions, it offers versatile connectivity options. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its right-angle orientation and no-mounting design make installation easy and convenient. Trust the ECC20MMJN for efficient and secure PCB connections in your projects.

