ECC20MMMD

Heilind Number:SULECC20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20MMMD

Detailed Description

Introducing the ECC20MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and a 40-position, 2-row configuration, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method facilitate easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, the ECC20MMMD is suitable for a wide range of industrial settings. Its straight orientation, compact dimensions (13.72mm connector height, 9.4mm connector width), and 14.22mm tail length make it versatile for various PCB designs. Trust in the ECC20MMMD for secure and efficient board-to-board connections in your electronic systems.