ECC20MMMN

Heilind Number:SULECC20MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20MMMN

Detailed Description

The PBT & PHOSPHOR BRONZE; .00 Male Connector ( ECC20MMMN) offers reliable connectivity in electronic applications. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring two rows with 40 positions, this straight orientation connector is ideal for board-to-board and card edge connections. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and durable contact points. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various environments. The matte tin termination plating adds to its corrosion resistance. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves space on PCBs without compromising performance. The ECC20MMMN is a versatile solution for demanding electronic systems.