ECC20MMND

Heilind Number:SULECC20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMND
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMND

Detailed Description

The ECC20MMND is a high-performance board-to-board PCB connector suitable for demanding applications. With its durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in various environments. Featuring a male gender, it offers secure mating for optimal signal transmission. This connector boasts two rows with 40 positions, allowing for multiple connections. Its clearance hole mount type and card extender termination method make installation easy and efficient. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, it is suitable for use in harsh conditions. The ECC20MMND connector, with a pitch of 2.54mm, offers precise and stable connections. Its straddle orientation and height of 13.72mm make it versatile for various PCB designs. Designed for high reliability, this connector is ideal for industries where performance is critical.