ECC20MMNN

Heilind Number:SULECC20MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMNN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMNN

Detailed Description

The ECC20MMNN is a high-performance board-to-board connector designed for male gender applications. Featuring two rows with a pitch of 2.54mm, this connector ensures precise and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic systems. The termination method is via card extender, with gold-plated phosphor bronze contacts for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh environments. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB integration. With matte tin termination plating, it offers enhanced durability. Ideal for use in hi-rel applications, the ECC20MMNN is a reliable solution for demanding connectivity needs.