| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20MMSD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20MMSD |
ECC20MMSD
| Heilind Number: | SULECC20MMSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20MMSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20MMSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 gold-plated contacts, this connector ensures reliable signal transmission in male-to-male configurations. Its rugged construction, featuring PBT and phosphor bronze materials, guarantees durability even in harsh environments. The ECC20MMSD is rated for 3A and 700VAC, making it suitable for power and data connectivity. With a clearance hole mount type and through-hole termination method, installation is easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the ECC20MMSD for high-quality, high-reliability connections in your PCB designs.

