ECC20MMVD-S189

Heilind Number:SULECC20MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMVD-S189

Detailed Description

The ECC20MMVD-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its right-angle orientation, 2.54mm pitch, and 40 positions make it versatile for use in electronic devices. The clearance hole mount type and thru-hole termination method offer easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures reliable solder connections. Overall, the ECC20MMVD-S189 is a crucial component for ensuring seamless connectivity in electronic systems.