ECC20MMVD

Heilind Number:SULECC20MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMVD
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMVD

Detailed Description

Elevate your PCB connectivity with the ECC20MMVD, a high-performance board-to-board connector designed for precision and reliability. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its right-angle orientation and 2-row design with 40 positions offer efficient PCB mating, while the clearance hole mount type and through-hole termination method guarantee easy installation. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. With a connector height of 13.72mm and width of 9.4mm, it provides a compact yet sturdy solution. Trust the ECC20MMVD for seamless board-to-board connections in your projects.