ECC20MMVN

Heilind Number:SULECC20MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMVN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20MMVN

Detailed Description

Introducing the PBT & Phosphor Bronze male connector, SKU ECC20MMVN, a high-performance component designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 40 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and termination method via thru hole, this connector facilitates secure PCB connections. Its right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it ideal for space-constrained environments. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The matte tin termination plating enhances its corrosion resistance. Whether for board-to-board interconnection or card edge applications, the ECC20MMVN is a reliable choice for your connectivity needs.